Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF1703-I/SLCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 52X6210 |
| Product Range | PIC16 Family PIC16LF170x Series Microcontrollers |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $1.090 |
| 100+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF1703-I/SLCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 52X6210 |
| Product Range | PIC16 Family PIC16LF170x Series Microcontrollers |
| Product Range | PIC16 Family PIC16LF170x Series Microcontrollers |
| Device Core | PIC16 |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 3.5KB |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| No. of I/O's | 12I/O's |
| Interfaces | I2C, SPI |
| RAM Memory Size | 256Byte |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC16 |
| MCU Series | PIC16F17xx |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16LF170x Series Microcontrollers |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 14Pins |
| No. of I/O's | 12I/O's |
| RAM Memory Size | 256Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC16 |
|---|---|
| Program Memory Size | 3.5KB |
| IC Case / Package | SOIC |
| Interfaces | I2C, SPI |
| ADC Channels | 8Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16F17xx |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for PIC16LF1703-I/SL
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
