Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F785-I/P
Newark Part No.38K6779
Product RangePIC16 Family PIC16F7XX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.710 |
| 44+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F785-I/P
Newark Part No.38K6779
Product RangePIC16 Family PIC16F7XX Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F7XX Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins20Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's18I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size128Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16F7xx
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F7XX Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
3.5KB
MCU Case Style
DIP
No. of I/O's
18I/O's
Embedded Interface Type
-
ADC Channels
12Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16F7xx
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
20Pins
IC Case / Package
DIP
Interfaces
-
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
AEC-Q100
MSL
-
Alternatives for PIC16F785-I/P
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
