Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F724-E/PTCopy
Newark Part No.40M1402
Product RangePIC16 Family PIC16F7xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 320+ | $2.360 |
Price for:Each
Minimum: 320
Multiple: 160
$755.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F724-E/PTCopy
Newark Part No.40M1402
Product RangePIC16 Family PIC16F7xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F7xx Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins44Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's35I/O's
InterfacesAUSART, I2C, SPI
Embedded Interface TypeAUSART, I2C, SPI
RAM Memory Size192Byte
ADC Channels14Channels
ADC Resolution8Bit
MCU FamilyPIC16
Supply Voltage Min1.8V
MCU SeriesPIC16F7xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F7xx Series Microcontrollers
Device Core
PIC16
Program Memory Size
7KB
MCU Case Style
TQFP
No. of I/O's
35I/O's
Embedded Interface Type
AUSART, I2C, SPI
ADC Channels
14Channels
MCU Family
PIC16
MCU Series
PIC16F7xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
44Pins
IC Case / Package
TQFP
Interfaces
AUSART, I2C, SPI
RAM Memory Size
192Byte
ADC Resolution
8Bit
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for PIC16F724-E/PT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
