Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F616-H/SL
Newark Part No.53R0243
Product RangePIC16 Family PIC16F6xx Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.430 |
Price for:Each
Minimum: 456
Multiple: 57
$652.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F616-H/SL
Newark Part No.53R0243
Product RangePIC16 Family PIC16F6xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F6xx Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins14Pins
MCU Case StyleNSOIC
IC Case / PackageNSOIC
No. of I/O's11I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size128Byte
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyPIC16
Supply Voltage Min2V
MCU SeriesPIC16F6xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16F6xx Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
3.5KB
MCU Case Style
NSOIC
No. of I/O's
11I/O's
Interfaces
-
ADC Channels
8Channels
MCU Family
PIC16
MCU Series
PIC16F6xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
14Pins
IC Case / Package
NSOIC
Embedded Interface Type
-
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for PIC16F616-H/SL
2 Products Found
Legislation and Environmental
US ECCN:3A001A2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate