Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1936-E/SSCopy
Newark Part No.45P4762
Product RangePIC16 Family PIC16F193x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.190 |
Price for:Each
Minimum: 329
Multiple: 47
$720.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1936-E/SSCopy
Newark Part No.45P4762
Product RangePIC16 Family PIC16F193x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F193x Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins28Pins
MCU Case StyleSSOP
IC Case / PackageSSOP
No. of I/O's25I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels11Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16F193x
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F193x Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
14KB
MCU Case Style
SSOP
No. of I/O's
25I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
11Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
28Pins
IC Case / Package
SSOP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
512Byte
MCU Family
PIC16
MCU Series
PIC16F193x
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for PIC16F1936-E/SS
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
