Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18876-E/ML
Newark Part No.52Y7553
Product RangePIC16 Family PIC16F188xx Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.820 |
Price for:Each
Minimum: 405
Multiple: 45
$737.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18876-E/ML
Newark Part No.52Y7553
Product RangePIC16 Family PIC16F188xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F188xx Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size28KB
No. of Pins44Pins
IC Case / PackageQFN-EP
MCU Case StyleQFN-EP
No. of I/O's35I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size2KB
ADC Channels35Channels
ADC Resolution10Bit
MCU FamilyPIC16
Supply Voltage Min2.3V
MCU SeriesPIC16F188xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16F188xx Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
28KB
IC Case / Package
QFN-EP
No. of I/O's
35I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
35Channels
MCU Family
PIC16
MCU Series
PIC16F188xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
44Pins
MCU Case Style
QFN-EP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate