Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18325-I/PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46Y7976
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.430 |
| 100+ | $1.330 |
| 500+ | $1.300 |
| 1000+ | $1.270 |
| 2500+ | $1.250 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18325-I/PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46Y7976
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins14Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's12I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1KB
ADC Channels11Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16F18xx
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F183xx Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
14KB
MCU Case Style
DIP
No. of I/O's
12I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
14Pins
IC Case / Package
DIP
Interfaces
I2C, SPI, USART
ADC Channels
11Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16F18xx
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PIC16F18325-I/P
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
