Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F1829-I/SSCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 83T3017 |
| Product Range | PIC16 Family PIC16F18XX Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
9,890 In Stock
8,375 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.750 |
| 100+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F1829-I/SSCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 83T3017 |
| Product Range | PIC16 Family PIC16F18XX Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16F18XX Series Microcontrollers |
| Device Core | PIC16 |
| CPU Speed | 32MHz |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 14KB |
| No. of Pins | 20Pins |
| MCU Case Style | SSOP |
| IC Case / Package | SSOP |
| No. of I/O's | 18I/O's |
| Embedded Interface Type | EUSART, I2C, SPI |
| Interfaces | EUSART, I2C, SPI |
| RAM Memory Size | 1KB |
| ADC Channels | 12Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC16 |
| MCU Series | PIC16F18xx |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16F18XX Series Microcontrollers |
|---|---|
| CPU Speed | 32MHz |
| Program Memory Size | 14KB |
| MCU Case Style | SSOP |
| No. of I/O's | 18I/O's |
| Interfaces | EUSART, I2C, SPI |
| ADC Channels | 12Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16F18xx |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC16 |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 20Pins |
| IC Case / Package | SSOP |
| Embedded Interface Type | EUSART, I2C, SPI |
| RAM Memory Size | 1KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | AEC-Q100 |
| MSL | - |
Technical Docs (3)
Alternatives for PIC16F1829-I/SS
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
