Print Page
PIC16F18114-I/SN
8 Bit MCU, PIC16 Family PIC16F181xx Series Microcontrollers, PIC16, 32 MHz, 7 KB, 8 Pins, NSOIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18114-I/SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AK7520
Product RangePIC16 Family PIC16F181xx Series Microcontrollers
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.440 |
| 25+ | $0.430 |
| 100+ | $0.420 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18114-I/SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AK7520
Product RangePIC16 Family PIC16F181xx Series Microcontrollers
Technical Datasheet
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins8Pins
IC Case / PackageNSOIC
No. of I/O's5I/O's
InterfacesEUSART, I2C, LIN, SPI
RAM Memory Size512Byte
ADC Channels17Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F181xx
Qualification-
Product RangePIC16 Family PIC16F181xx Series Microcontrollers
SVHCNo SVHC (15-Jan-2018)
Product Overview
PIC16F18114-I/SN is a PIC16F18114 series 8-bit advanced analogue microcontroller. It's advanced analogue peripherals are specifically well suited for raw sensor applications requiring signal gain or filtering. It is the first product family to offer an op-amp and the 12-bit differential ADC with computation in low pin count packages. The combination of advanced analogue peripherals makes this family ideal for enhanced sensing applications.
- Enhanced mid-range core with 49 instructions, 16 stack levels, eXtreme low power (XLP)
- Flash program memory with self read/write capability, IDLE and DOZE low power modes
- Peripheral module disable (PMD), peripheral pin select (PPS), 2x MSSP (I2C or SPI)
- 12-bit differential analogue-to-digital converter with computation (ADCC), 1x 8/16-bit timer (TMR0)
- 1x opamp, 2x capture/compare/PWM (CCP), 2x 16-bit PWM with dual outputs
- 1x 8-bit internal digital-to-analogue converters, x2 analogue comparators, 1x 16-bit timer (TMR1)
- 1x 8-bit external/buffered digital-to-analogue converter (DAC), x4 configurable logic cells (CLC)
- Flash CRC, 1x NCO, 1x CWG, zero-cross detect (ZCD), 2x EUSART(with LIN support)
- 8-pin SOIC package
- Temperature range from -40°C to 85°C, 1x 8-bit timer (TMR2)
Technical Specifications
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
NSOIC
Interfaces
EUSART, I2C, LIN, SPI
ADC Channels
17Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F181xx
Product Range
PIC16 Family PIC16F181xx Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
8Pins
No. of I/O's
5I/O's
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for PIC16F18114-I/SN
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
