Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F17146-I/PCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 50AK6606 |
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
| Your Part Number |
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $3.200 |
| 100+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F17146-I/PCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 50AK6606 |
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
| Device Core | PIC16 |
| CPU Speed | 32MHz |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 28KB |
| No. of Pins | 20Pins |
| IC Case / Package | DIP |
| MCU Case Style | DIP |
| No. of I/O's | 18I/O's |
| Embedded Interface Type | EUSART, I2C, SPI |
| Interfaces | EUSART, I2C, SPI |
| RAM Memory Size | 2KB |
| ADC Channels | 41Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| MCU Family | PIC16 |
| MCU Series | PIC16F17xxx |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
|---|---|
| CPU Speed | 32MHz |
| Program Memory Size | 28KB |
| IC Case / Package | DIP |
| No. of I/O's | 18I/O's |
| Interfaces | EUSART, I2C, SPI |
| ADC Channels | 41Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MCU Series | PIC16F17xxx |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC16 |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 20Pins |
| MCU Case Style | DIP |
| Embedded Interface Type | EUSART, I2C, SPI |
| RAM Memory Size | 2KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
