PIC16F17126-I/ST
8 Bit MCU, PIC16 Family PIC16F171xx Series Microcontrollers, PIC16, 32 MHz, 28 KB, 14 Pins, TSSOP

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F17126-I/STCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 32AK7514 |
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.420 |
| 100+ | $1.140 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F17126-I/STCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 32AK7514 |
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
| Technical Datasheet | |
| Device Core | PIC16 |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 28KB |
| No. of Pins | 14Pins |
| IC Case / Package | TSSOP |
| No. of I/O's | 11I/O's |
| Interfaces | EUSART, I2C, SPI |
| RAM Memory Size | 2KB |
| ADC Channels | 29Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC16 |
| MCU Series | PIC16F171x |
| Qualification | - |
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
PIC16F17126-I/ST is an advanced analogue microcontroller. It is specifically well-suited for raw sensor applications requiring signal gain or filtering. The combination of advanced analogue peripherals makes this family ideal for enhanced sensing applications. The PIC16F171 microcontroller family has a suite of analogue peripherals that enable precision sensor applications. This small form factor, feature-rich device is well suited for low-cost, energy-efficient analogue sensor applications with higher resolution requirements. It operates at 1.8V to 5.5V with temperature range from -40°C to 85°C industrial and -40°C to 125°C extended. It features C compiler optimized RISC architecture, operating speed of DC – 32MHz clock input and 125ns minimum instruction time.
- Enhanced mid-range core with 49 instructions, 16 stack levels, x4 configurable logic cells (CLC)
- Flash program memory with self read/write capability, eXtreme low power (XLP)
- IDLE and DOZE low power modes, peripheral module disable (PMD), 1x 16-bit timer (TMR1)
- Peripheral pin select (PPS), 1x op-amp, 2x capture/compare/PWM (CCP), 1x 8/16-bit timer (TMR0)
- 12-bit differential analogue-to-digital converter with computation (ADCC), 2x MSSP (I2C or SPI)
- 2x 16-bit PWM with dual outputs, 1x 8-bit internal digital-to-analogue converters (DAC)
- 1x 8-bit external/buffered digital-to-analogue converter (DAC), x2 analogue comparators (AC)
- Flash CRC, 1x NCO, 1x CWG, zero-cross detect (ZCD), 2x EUSART(with LIN support)
- 1x 8bit timer (TMR2), enhanced power on/off reset, programmable brown-out reset with fast recovery
- 28kbyte program flash, 256byte EEPROM, 2048byte data SRAM, 14-pin TSSOP package
Technical Specifications
| Device Core | PIC16 |
|---|---|
| Program Memory Size | 28KB |
| IC Case / Package | TSSOP |
| Interfaces | EUSART, I2C, SPI |
| ADC Channels | 29Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16F171x |
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
| Operating Frequency Max | 32MHz |
|---|---|
| No. of Pins | 14Pins |
| No. of I/O's | 11I/O's |
| RAM Memory Size | 2KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for PIC16F17126-I/ST
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
