Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F17124-I/SLCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 61AK4451 |
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
| Your Part Number |
868 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.750 |
| 10+ | $0.685 |
| 100+ | $0.620 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F17124-I/SLCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 61AK4451 |
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
| Device Core | PIC16 |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 7KB |
| No. of Pins | 14Pins |
| IC Case / Package | NSOIC |
| No. of I/O's | 11I/O's |
| Interfaces | EUSART, I2C, LIN, SPI |
| RAM Memory Size | 512Byte |
| ADC Channels | 29Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC16 |
| MCU Series | PIC16F171xx |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 14Pins |
| No. of I/O's | 11I/O's |
| RAM Memory Size | 512Byte |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | - |
| Device Core | PIC16 |
|---|---|
| Program Memory Size | 7KB |
| IC Case / Package | NSOIC |
| Interfaces | EUSART, I2C, LIN, SPI |
| ADC Channels | 29Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16F171xx |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for PIC16F17124-I/SL
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
