Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1615-I/MLCopy
Newark Part No.52Y7524
Product RangePIC12 Family PIC12F16xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.310 |
Price for:Each
Minimum: 546
Multiple: 91
$715.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1615-I/MLCopy
Newark Part No.52Y7524
Product RangePIC12 Family PIC12F16xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F16xx Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins16Pins
MCU Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of I/O's12I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels8Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min2.3V
MCU SeriesPIC16F16xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12F16xx Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
14KB
MCU Case Style
QFN-EP
No. of I/O's
12I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
8Channels
ADC Resolution
10Bit
MCU Series
PIC16F16xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
16Pins
IC Case / Package
QFN-EP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
1KB
MCU Family
PIC16
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
