Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16CE624-04/SOCopy
Newark Part No.23C3108
Product RangePIC16 Family PIC16CE62x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.180 |
Price for:Each
Minimum: 210
Multiple: 42
$667.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16CE624-04/SOCopy
Newark Part No.23C3108
Product RangePIC16 Family PIC16CE62x Series Microcontrollers
Technical Datasheet
Base NumberPIC16CE62x
Product RangePIC16 Family PIC16CE62x Series Microcontrollers
CPU Speed4MHz
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size1.75KB
No. of Pins18Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's13I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size96Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16C6x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16CE62x
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
18Pins
MCU Case Style
SOIC
Interfaces
-
RAM Memory Size
96Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16CE62x Series Microcontrollers
Device Core
PIC16
Program Memory Size
1.75KB
IC Case / Package
SOIC
No. of I/O's
13I/O's
Embedded Interface Type
-
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC16C6x
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16CE624-04/SO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
