Print Page
PIC16C710-04I/SO
8 Bit MCU, One Time Programmable, PIC16 Family PIC16C7x Series Microcontrollers, PIC16, 4 MHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16C710-04I/SOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 23C4444 |
| Product Range | PIC16 Family PIC16C7x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 168+ | $3.990 |
Price for:Each
Minimum: 168
Multiple: 42
$670.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16C710-04I/SOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 23C4444 |
| Product Range | PIC16 Family PIC16C7x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16C7x Series Microcontrollers |
| Base Number | PIC16C |
| CPU Speed | 4MHz |
| Device Core | PIC16 |
| Operating Frequency Max | 4MHz |
| Program Memory Size | 896Byte |
| No. of Pins | 18Pins |
| IC Case / Package | SOIC |
| MCU Case Style | SOIC |
| No. of I/O's | 13I/O's |
| Interfaces | RS232 |
| Embedded Interface Type | - |
| RAM Memory Size | 36Byte |
| ADC Channels | 4Channels |
| ADC Resolution | 8Bit |
| MCU Family | PIC16 |
| Supply Voltage Min | 2.5V |
| MCU Series | PIC16C7x |
| Supply Voltage Max | 6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16C7x Series Microcontrollers |
|---|---|
| CPU Speed | 4MHz |
| Operating Frequency Max | 4MHz |
| No. of Pins | 18Pins |
| MCU Case Style | SOIC |
| Interfaces | RS232 |
| RAM Memory Size | 36Byte |
| ADC Resolution | 8Bit |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Base Number | PIC16C |
|---|---|
| Device Core | PIC16 |
| Program Memory Size | 896Byte |
| IC Case / Package | SOIC |
| No. of I/O's | 13I/O's |
| Embedded Interface Type | - |
| ADC Channels | 4Channels |
| MCU Family | PIC16 |
| MCU Series | PIC16C7x |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for PIC16C710-04I/SO
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
