Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C64A-04/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45AJ6830
Product RangePIC16 Family PIC16C6x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.460 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$75.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C64A-04/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45AJ6830
Product RangePIC16 Family PIC16C6x Series Microcontrollers
Product RangePIC16 Family PIC16C6x Series Microcontrollers
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size3.5KB
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's33I/O's
InterfacesI2C, SPI
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max6V
Operating Temperature Min-55°C
Operating Temperature Max125°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16C6x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16C6x Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
40Pins
No. of I/O's
33I/O's
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
6V
Operating Temperature Max
125°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
DIP
Interfaces
I2C, SPI
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
-55°C
IC Mounting
Through Hole
MCU Series
PIC16C6x
MSL
MSL 1 - Unlimited
Alternatives for PIC16C64A-04/P
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
