Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C505-20I/PCopy
Newark Part No.23C3174
Product RangePIC16 Family PIC16C505 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.810 |
Price for:Each
Minimum: 360
Multiple: 30
$651.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C505-20I/PCopy
Newark Part No.23C3174
Product RangePIC16 Family PIC16C505 Series Microcontrollers
Base NumberPIC16C5xx
Product RangePIC16 Family PIC16C505 Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size1.5KB
No. of Pins14Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's12I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size72Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16C5x
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16C5xx
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
14Pins
MCU Case Style
DIP
Embedded Interface Type
-
RAM Memory Size
72Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16C505 Series Microcontrollers
Device Core
PIC16
Program Memory Size
1.5KB
IC Case / Package
DIP
No. of I/O's
12I/O's
Interfaces
-
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16C5x
MSL
-
Technical Docs (1)
Alternatives for PIC16C505-20I/P
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
