
| Quantity | Price |
|---|---|
| 600+ | $1.180 |
Product Information
Product Overview
The PIC12HV615-I/P is a PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 5 general-purpose I/O pins, one comparator and 4-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz wide operating voltage of 2V to user defined with internal shunt regulator.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Brown-out reset (BOR)
- One 16-bit Timer (TMR1)
- Watch dog timer (WDT)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12HV6xx
20MHz
20MHz
8Pins
DIP
-
64Byte
PIC12
2V
5V
85°C
-
PIC12 Family PIC12HV6xx Series Microcontrollers
PIC12
1.75KB
DIP
6I/O's
-
4Channels
10Bit
PIC12F6xx
-40°C
Through Hole
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
