Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12F675-E/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91AH8772
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Your Part Number
318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $3.060 |
| 100+ | $2.680 |
| 500+ | $2.510 |
| 1000+ | $2.180 |
| 2500+ | $1.830 |
| 10000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F675-E/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91AH8772
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Device CorePIC12
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins8Pins
IC Case / PackageDIP
No. of I/O's6I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size64Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
MCU FamilyPIC12
MCU SeriesPIC12F6xx
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12F6xx Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
1.75KB
IC Case / Package
DIP
Interfaces
-
RAM Memory Size
64Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC12
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC12
Operating Frequency Max
20MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
Embedded Interface Type
-
ADC Channels
4Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC12F6xx
MSL
-
Alternatives for PIC12F675-E/P
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
