
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
Product Information
Product Overview
The PIC12F617-I/P is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 6 general-purpose I/O pins, one comparator and 4-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Power on reset (POR)
- 4MHz or 8MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- 1x Enhanced Capture/Compare/PWM (ECCP)
- 4x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12 Family PIC12F6xx Series Microcontrollers
PIC12
3.5KB
DIP
6I/O's
-
4Channels
10Bit
2V
-40°C
Through Hole
-
20MHz
20MHz
8Pins
DIP
-
128Byte
PIC12
PIC12F6xx
5.5V
85°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
