Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12F1822T-I/MFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel57AC2798RL
Cut Tape57AC2798
Product RangePIC12 Family PIC12F18xx Series Microcontrollers
Your Part Number
774 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 50+ | $1.420 |
| 100+ | $1.390 |
| 250+ | $1.360 |
| 500+ | $1.330 |
| 1000+ | $1.310 |
| 2500+ | $1.280 |
| 5000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F1822T-I/MFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel57AC2798RL
Cut Tape57AC2798
Product RangePIC12 Family PIC12F18xx Series Microcontrollers
Product RangePIC12 Family PIC12F18xx Series Microcontrollers
CPU Speed32MHz
Device CorePIC12
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins8Pins
MCU Case StyleDFN
IC Case / PackageDFN
No. of I/O's6I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12F182x
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12F18xx Series Microcontrollers
Device Core
PIC12
Program Memory Size
3.5KB
MCU Case Style
DFN
No. of I/O's
6I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12F182x
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
8Pins
IC Case / Package
DFN
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC12
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Alternatives for PIC12F1822T-I/MF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
