Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC10F204-I/MCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17M0906
Product RangePIC10 Family PIC10F20x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.709 |
| 2400+ | $0.695 |
| 3600+ | $0.681 |
| 6000+ | $0.666 |
| 12000+ | $0.652 |
| 30000+ | $0.638 |
| 60000+ | $0.624 |
| 120000+ | $0.610 |
Price for:Each
Minimum: 1200
Multiple: 1200
$850.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F204-I/MCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17M0906
Product RangePIC10 Family PIC10F20x Series Microcontrollers
Product RangePIC10 Family PIC10F20x Series Microcontrollers
CPU Speed4MHz
Device CorePIC10
Operating Frequency Max4MHz
Program Memory Size384Byte
No. of Pins8Pins
MCU Case StyleDFN
IC Case / PackageDFN
No. of I/O's4I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size16Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC10
MCU SeriesPIC10F20x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC10 Family PIC10F20x Series Microcontrollers
Device Core
PIC10
Program Memory Size
384Byte
MCU Case Style
DFN
No. of I/O's
4I/O's
Interfaces
-
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC10F20x
MSL
MSL 1 - Unlimited
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
8Pins
IC Case / Package
DFN
Embedded Interface Type
-
RAM Memory Size
16Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC10
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
