Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPG164100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AC7134
Your Part Number
429 In Stock
627 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPG164100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AC7134
Technical Datasheet
IC Product TypeIn-Circuit Debugger
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsMPLAB Snap In-Circuit Debugger/Programmer
FeaturesPrograms devices using MPLAB X IDE/MPLAB IPE, Supports 4-Wire JTAG & Serial Wire Debug
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Product Type
In-Circuit Debugger
Core Architecture
-
Kit Contents
MPLAB Snap In-Circuit Debugger/Programmer
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Programs devices using MPLAB X IDE/MPLAB IPE, Supports 4-Wire JTAG & Serial Wire Debug
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PG164100
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
