Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPAC1811T-2E/9QCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15AN2439
Your Part Number
4,992 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.997 |
| 50+ | $0.977 |
| 100+ | $0.957 |
| 250+ | $0.937 |
| 500+ | $0.917 |
| 1000+ | $0.897 |
| 2500+ | $0.877 |
| 5000+ | $0.857 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPAC1811T-2E/9QCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15AN2439
Current Sensor TypeHigh-Side, Low Side
Current Sense DirectionBidirectional
Accuracy±1%
Measured CurrentDC
Sensor Case / PackageVDFN
No. of Pins10Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Primary Current140µA
Isolation Voltage-
Output InterfaceDigital - I2C, SMBus
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sensor Type
High-Side, Low Side
Accuracy
±1%
Sensor Case / Package
VDFN
Supply Voltage Min
2.7V
Primary Current
140µA
Output Interface
Digital - I2C, SMBus
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Current Sense Direction
Bidirectional
Measured Current
DC
No. of Pins
10Pins
Supply Voltage Max
5.5V
Isolation Voltage
-
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
