Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPAC1711T-1E/3PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel06AN0879RL
Cut Tape06AN0879
Product RangePAC1711 Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.100 |
| 100+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPAC1711T-1E/3PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel06AN0879RL
Cut Tape06AN0879
Product RangePAC1711 Series
Current Sensor TypeHigh-Side Current Monitor
Current Sense DirectionBidirectional
Accuracy± 1%
Measured CurrentDC
Sensor Case / PackageVDFN
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Primary Current100µA
Isolation Voltage-
Output InterfaceDigital - I2C, SMBus
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePAC1711 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sensor Type
High-Side Current Monitor
Accuracy
± 1%
Sensor Case / Package
VDFN
Supply Voltage Min
2.7V
Primary Current
100µA
Output Interface
Digital - I2C, SMBus
Operating Temperature Min
-40°C
Product Range
PAC1711 Series
SVHC
No SVHC (04-Feb-2026)
Current Sense Direction
Bidirectional
Measured Current
DC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Isolation Voltage
-
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Alternatives for PAC1711T-1E/3P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
