Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMTCH9010-I/REBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN4282
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.797 |
| 25+ | $0.730 |
| 50+ | $0.662 |
| 100+ | $0.586 |
| 980+ | $0.511 |
| 1470+ | $0.441 |
| 2940+ | $0.405 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH9010-I/REBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN4282
Sensor TypeLiquid Detection Sensor
No. of Channels1Channels
Output InterfaceSerial
Supply Voltage Min1.8V
IC Package TypeVQFN
Supply Voltage Max5.5V
Sensor Case / PackageVQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Liquid Detection Sensor
Output Interface
Serial
IC Package Type
VQFN
Sensor Case / Package
VQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Channels
1Channels
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Alternatives for MTCH9010-I/REB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
