Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMTCH102-I/MSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50Y1319
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.711 |
Price for:Each
Minimum: 1000
Multiple: 1000
$711.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH102-I/MSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50Y1319
Technical Datasheet
IC Interface Type-
Resolution999bit
Supply Voltage Min2.05V
Supply Voltage Max3.6V
Controller IC Case StyleMSOP
No. of Pins8Pins
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.05V
Controller IC Case Style
MSOP
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Resolution
999bit
Supply Voltage Max
3.6V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MTCH102-I/MS
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
