
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.420 | $1,260.00 |
| Total Price | $1,260.00 | ||
| Quantity | Price |
|---|---|
| 3000+ | $0.420 |
| Quantity | Price |
|---|---|
| 3000+ | $0.568 |
Product Information
Product Overview
The MTCH101-I/OT is a single channel capacitive Proximity Detector, provides an easy way to add proximity or touch detection to any human interface application. The device integrates a single-channel capacitive proximity detection, which can work through plastic, glass or wood-front panel. It also supports a wide range of conductive materials as sensor, like copper pad on PCB, silver or carbon printing on plastic, indium tin oxide (ITO) pad and wire/cable. On-board adjustable sensitivity and power mode selection allow the user to configure the device at run time easily. An active-low output will communicate the state of the sensor to a host/master MCU or drive an indication LED.
- High Signal to Noise Ratio (SNR)
- Adjustable Sensitivity
- Noise Rejection Filters
- Automatic Environmental Compensation
- Stuck Release Mechanism
- No External Components
- Low-power Mode
- Response Time Down to 75ms
Technical Specifications
Open Drain
SOT-23
2V
-40°C
-
No SVHC (10-Jun-2022)
-
6Pins
5.5V
85°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MTCH101T-I/OT
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
