Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMPF100TS-FCSG325ICopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.32AK0452
Product RangePolarFire MPF100T
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $473.660 |
| 5+ | $414.450 |
| 10+ | $343.400 |
| 25+ | $307.880 |
Price for:Each
Minimum: 1
Multiple: 1
$473.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPF100TS-FCSG325ICopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.32AK0452
Product RangePolarFire MPF100T
FPGA Type-
No. of Logic Cells-
IC Case / PackageFCBGA
No. of Pins325Pins
Speed Grade-
No.of User I/Os170I/O's
Process Technology28nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePolarFire MPF100T
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.08V
Core Supply Voltage Min970mV
FPGA FamilyPolarFire
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's170I/O's
Operating Frequency Max500MHz
Total RAM Bits7600Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
-
Process Technology
28nm (CMOS)
Operating Temperature Min
-40°C
Product Range
PolarFire MPF100T
MSL
-
Clock Management
DLL, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
170I/O's
Total RAM Bits
7600Kbit
No. of Logic Cells
-
No. of Pins
325Pins
No.of User I/Os
170I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
1.08V
FPGA Family
PolarFire
Logic Case Style
FCBGA
Operating Frequency Max
500MHz
Alternatives for MPF100TS-FCSG325I
1 Product Found
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
