Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $0.658 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC841NYMT-TR
Newark Part No.03AJ2221
Comparator TypePrecision Voltage
No. of Channels1Channels
Response Time / Propogation Delay10µs
Supply Voltage Range1.5V to 5.5V
Supply Voltage Range1.5V to 5.5V
IC Case / PackageTDFN
No. of Pins6Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Comparator Case StyleTDFN
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time10µs
Technical Specifications
Comparator Type
Precision Voltage
Response Time / Propogation Delay
10µs
Supply Voltage Range
1.5V to 5.5V
No. of Pins
6Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Comparator Case Style
TDFN
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
1.5V to 5.5V
IC Case / Package
TDFN
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
IC Output Type
Open Drain
Response Time
10µs
Alternatives for MIC841NYMT-TR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability