Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC7111YM5-TRCopy
Newark Part No.
Full Reel71Y3047
Re-Reel02AH4587
Cut Tape02AH4587
Your Part Number
1,985 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.989 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.989 |
| 10+ | $0.906 |
| 25+ | $0.824 |
| 50+ | $0.788 |
| 100+ | $0.752 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.774 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC7111YM5-TRCopy
Newark Part No.
Full Reel71Y3047
Re-Reel02AH4587
Cut Tape02AH4587
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product25kHz
Slew Rate Typ0.015V/µs
Supply Voltage Range1.8V to 11V, ± 900mV to ± 5.5V
Supply Voltage Range1.8V to 11V, ± 900mV to ± 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage900µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth25kHz
No. of Amplifiers1 Amplifier
Slew Rate0.015V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.015V/µs
Supply Voltage Range
1.8V to 11V, ± 900mV to ± 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
25kHz
Slew Rate
0.015V/µs
Gain Bandwidth Product
25kHz
Supply Voltage Range
1.8V to 11V, ± 900mV to ± 5.5V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
900µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Alternatives for MIC7111YM5-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
