Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5366-2.8YC5-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel29AK0893RL
Cut Tape29AK0893
Product Range2.8V 150mA LDO Voltage Regulators
Your Part Number
1,648 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.120 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 10+ | $0.114 |
| 100+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5366-2.8YC5-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel29AK0893RL
Cut Tape29AK0893
Product Range2.8V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.8V
No. of Outputs1Outputs
Output Voltage Nom2.8V
Adjustable Output Voltage Min-
Output Voltage - Nom2.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo155mV
Output Current Max150mA
Output Current Max150mA
Max Output Current150mA
LDO Regulator Case StyleSC-70
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current155mV
Dropout Voltage Typ @ Current155mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.8V 150mA LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
155mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
2.8V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
2.8V
Output Voltage Nom
2.8V
Output Voltage - Nom
2.8V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
155mV
Output Current Max
150mA
LDO Regulator Case Style
SC-70
Dropout Voltage - Typ @ Current
155mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MIC5366-2.8YC5-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
