Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5365-3.0YC5-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel71Y2647
Re-Reel55AC2794RL
Cut Tape55AC2794
Product Range3V 150mA LDO Voltage Regulators
Your Part Number
7,414 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.176 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
| 50+ | $0.152 |
| 100+ | $0.139 |
| 250+ | $0.128 |
| 500+ | $0.120 |
| 1000+ | $0.118 |
| 2500+ | $0.115 |
| 5000+ | $0.113 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5365-3.0YC5-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel71Y2647
Re-Reel55AC2794RL
Cut Tape55AC2794
Product Range3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom3V
Output Voltage Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current150mA
Dropout Voltage Vdo155mV
PolarityPositive Output
Output Current Max150mA
LDO Regulator Case StyleSC-70
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current155mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current155mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
155mV
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage - Typ @ Current
155mV
Dropout Voltage Typ @ Current
155mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
3V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Output Voltage Nom
3V
Adjustable Output Voltage Max
-
Output Current
150mA
Polarity
Positive Output
LDO Regulator Case Style
SC-70
Max Output Current
150mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC5365-3.0YC5-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
