Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5357-MGYMMECopy
Newark Part No.51AK9200
Product Range2.8V/1.8V 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.330 |
| 25+ | $1.230 |
| 50+ | $1.120 |
| 100+ | $0.992 |
| 500+ | $0.890 |
| 1000+ | $0.784 |
| 2500+ | $0.694 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5357-MGYMMECopy
Newark Part No.51AK9200
Product Range2.8V/1.8V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.6V
No. of Outputs2 Output
Input Voltage Max5.5V
Regulator Output TypeFixed
No. of Outputs2Outputs
LDO Regulator Case StyleSOP
Output Voltage - Nom2.8V, 1.8V
Output Voltage Min-
Output Current - Output 1300mA
Output Voltage Max-
Output Current - Output 2300mA
PolarityPositive Output
Max Output Current500mA
Output Voltage - Output 12.8V
Dropout Voltage - Typ @ Current130mV
Dropout Voltage Typ @ Current130mV
Output Voltage - Output 21.8V
Dropout Voltage Vdo130mV
IC MountingSurface Mount
IC Case / PackageSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.8V/1.8V 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
No. of Outputs
2 Output
Regulator Output Type
Fixed
LDO Regulator Case Style
SOP
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Voltage - Output 1
2.8V
Dropout Voltage Typ @ Current
130mV
Dropout Voltage Vdo
130mV
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
2.8V/1.8V 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.6V
Input Voltage Max
5.5V
No. of Outputs
2Outputs
Output Voltage - Nom
2.8V, 1.8V
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Max Output Current
500mA
Dropout Voltage - Typ @ Current
130mV
Output Voltage - Output 2
1.8V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
