Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5219-3.6YM5-TRCopy
Newark Part No.
Full Reel71Y1696
Re-Reel64AH4146
Cut Tape64AH4146
Product Range3.6V 500mA LDO Voltage Regulators
Your Part Number
2,485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $1.070 |
| 100+ | $0.959 |
| 3000+ | $0.939 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.954 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5219-3.6YM5-TRCopy
Newark Part No.
Full Reel71Y1696
Re-Reel64AH4146
Cut Tape64AH4146
Product Range3.6V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.6V
Output Voltage - Nom3.6V
Adjustable Output Voltage Min-
Output Voltage Nom3.6V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo350mV
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
LDO Regulator Case StyleSOT-23
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.6V 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Fixed Output Voltage Nom
3.6V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
350mV
Dropout Voltage Typ @ Current
350mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.6V 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.6V
Output Voltage Nom
3.6V
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
350mV
Max Output Current
500mA
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for MIC5219-3.6YM5-TR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
