MIC5158YM
LDO Voltage Regulator Controller, Fixed & Adjustable, 3V to 36V Input, N-MOSFET External, SOIC-14

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC5158YMCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 10AC8214 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 10+ | $4.980 |
| 100+ | $4.290 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC5158YMCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 10AC8214 |
| Technical Datasheet | |
| Input Voltage Min | 3V |
| Input Voltage Max | 36V |
| Output Option | Fixed and Adjustable |
| External Pass Device | N - Channel MOSFET |
| Controller IC Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MIC5158YM is a Super Low-Dropout (LDO) Regulator Controller for high current low-dropout linear voltage regulation. Super LDO™ regulator has the advantages of an external N-channel power MOSFET as the linear pass element. This family features a dropout voltage as low as the RDS(ON) of the external power MOSFET multiplied by the output current. The output current can be as high as the largest MOSFETs can provide. It operates from 3 to 36V. It has an internal charge pump triple to produce the gate drive voltage. The triple is capable of providing enough voltage to drive a logic-level MOSFET to 3.3V output from a 3.5V supply and is clamped to 17.5V above the supply voltage. The triple requires three external capacitors. The regulator output is constant-current limited when the controller detects 35mV across an optional external sense resistor. An active-low open-collector flag indicates a low voltage of 8% or more below nominal output.
- 4.5mA Typical operating current
- <1µA Typical standby current
- Low external parts count
- 1% Initial output voltage tolerance in most configurations
- 2% Output voltage tolerance over temperature
- Enable pin to activate or shutdown the regulator
- Internal gate-to-source protective clamp
- Constant high-current source
- Low noise/low-dropout SMPS post regulator
- High-current, current-limited switch
Technical Specifications
| Input Voltage Min | 3V |
|---|---|
| Output Option | Fixed and Adjustable |
| Controller IC Case Style | SOIC |
| No. of Pins | 14Pins |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Input Voltage Max | 36V |
|---|---|
| External Pass Device | N - Channel MOSFET |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MIC5158YM
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
