Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.360 |
| 100+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4830YMMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK9187
Product RangeMIC4830
Ballast Controller TypeEL Lamp Driver
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageMSOP
Controller IC Case StyleMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMIC4830
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ballast Controller Type
EL Lamp Driver
Supply Voltage Max
5.5V
Controller IC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
MIC4830
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.8V
IC Case / Package
MSOP
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

