Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC4680-5.0YM-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel57AC2582RL
Cut Tape57AC2582
Your Part Number
2,298 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.960 | $2.96 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.710 |
| 100+ | $2.460 |
| 500+ | $2.410 |
| 1000+ | $2.360 |
| 2500+ | $2.310 |
| 10000+ | $2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4680-5.0YM-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel57AC2582RL
Cut Tape57AC2582
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max34V
Max Output Current1.3A
Output Current1.3A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ200kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency200kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
34V
Output Current
1.3A
No. of Pins
8Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Switching Frequency Typ
200kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SOIC
Switching Frequency
200kHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
1.3A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MIC4680-5.0YM-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
