Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC4680-3.3YM-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel57AC2581RL
Cut Tape57AC2581
Product Range1.3A 3.3V DC/DC Switching Regulators
Your Part Number
2,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.520 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 50+ | $2.120 |
| 100+ | $2.070 |
| 250+ | $2.030 |
| 500+ | $1.990 |
| 1000+ | $1.950 |
| 2500+ | $1.910 |
| 5000+ | $1.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4680-3.3YM-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel57AC2581RL
Cut Tape57AC2581
Product Range1.3A 3.3V DC/DC Switching Regulators
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max34V
Output Current1.3A
Max Output Current1.3A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ200kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.3A 3.3V DC/DC Switching Regulators
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency200kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
34V
Max Output Current
1.3A
No. of Pins
8Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
200kHz
Operating Temperature Min
-40°C
Product Range
1.3A 3.3V DC/DC Switching Regulators
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SOIC
Switching Frequency
200kHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
1.3A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MIC4680-3.3YM-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
