Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.520 |
Price for:Each
Minimum: 250
Multiple: 50
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4423ZNCopy
Newark Part No.71Y1133
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleDIP
IC Case / PackageDIP
Input TypeInverting
IC MountingThrough Hole
Source Current3A
Sink Current3A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay33ns
Output Delay38ns
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Case / Package
DIP
IC Mounting
Through Hole
Sink Current
3A
Supply Voltage Max
18V
Operating Temperature Max
70°C
Output Delay
38ns
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
DIP
Input Type
Inverting
Source Current
3A
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
33ns
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
