Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC39100-3.3WS-TR
Newark Part No.
Full Reel71Y0949
Re-Reel57AC2576
Cut Tape57AC2576
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
3,930 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.780 |
| 25+ | $1.610 |
| 50+ | $1.550 |
| 100+ | $1.480 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC39100-3.3WS-TR
Newark Part No.
Full Reel71Y0949
Re-Reel57AC2576
Cut Tape57AC2576
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.25V
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1A
Output Voltage Max-
Dropout Voltage Vdo410mV
PolarityPositive Output
Max Output Current1A
LDO Regulator Case StyleSOT-223
Output Current Max1A
Output Current Max1A
Dropout Voltage Typ @ Current410mV
Dropout Voltage Typ @ Current410mV
Dropout Voltage - Typ @ Current410mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
1A
Dropout Voltage Vdo
410mV
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
410mV
Dropout Voltage - Typ @ Current
410mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.25V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Output Current Max
1A
Dropout Voltage Typ @ Current
410mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MIC39100-3.3WS-TR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
