Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC37301-2.5WRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81AC5207
Product Range2.5V 3A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 10+ | $2.650 |
| 25+ | $2.410 |
| 50+ | $2.300 |
| 100+ | $2.200 |
| 250+ | $2.150 |
| 500+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC37301-2.5WRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81AC5207
Product Range2.5V 3A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.25V
Input Voltage Max6V
Fixed Output Voltage Nom2.5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current3A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo300mV
Max Output Current3A
LDO Regulator Case StyleS-PAK
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageS-PAK
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 3A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Current
3A
Polarity
Positive Output
Max Output Current
3A
Dropout Voltage Typ @ Current
300mV
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
S-PAK
Operating Temperature Min
-40°C
Product Range
2.5V 3A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.25V
Fixed Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
2.5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
S-PAK
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
