Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC33M356-FAYMP-TRCopy
Newark Part No.
Full Reel33AH4371
Re-Reel83AH4491
Cut Tape83AH4491
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 25+ | $2.220 |
| 100+ | $2.150 |
| 2100+ | $2.110 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC33M356-FAYMP-TRCopy
Newark Part No.
Full Reel33AH4371
Re-Reel83AH4491
Cut Tape83AH4491
Regulator Output TypeFixed
DC / DC Converter TypeModule
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
No. of Outputs1 Output
Input Voltage Min2.4V
Input Voltage Max5.5V
Max Output Current3A
Output Current3A
IC Case / PackageQFN-EP
No. of Pins24Pins
Output Voltage Nom900mV
IC MountingSurface Mount
Output Voltage - Nom900mV
Output Voltage Min600mV
Output Voltage Max1.28V
Switching Frequency Typ2.2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseQFN-EP
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Fixed
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
5.5V
Output Current
3A
No. of Pins
24Pins
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
QFN-EP
DC / DC Converter Type
Module
Topology
Synchronous Buck (Step Down)
Input Voltage Min
2.4V
Max Output Current
3A
IC Case / Package
QFN-EP
Output Voltage Nom
900mV
Output Voltage - Nom
900mV
Output Voltage Max
1.28V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
2.2MHz
Alternatives for MIC33M356-FAYMP-TR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
