Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29372WUCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.51AK9167
Product RangeAdj 750mA LDO Voltage Regulators
Your Part Number
223 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 10+ | $6.370 |
| 100+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29372WUCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.51AK9167
Product RangeAdj 750mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max26V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.24V
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Max26V
Output Voltage Min1.24V
Output Voltage Max26V
Output Current750mA
Dropout Voltage Vdo300mV
PolarityPositive Output
Output Current Max750mA
Output Current Max750mA
Max Output Current750mA
LDO Regulator Case StyleTO-263 (D2PAK)
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 750mA LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
26V
Output Voltage Max
26V
Dropout Voltage Vdo
300mV
Output Current Max
750mA
Max Output Current
750mA
Dropout Voltage Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
Adj 750mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.24V
Output Voltage Nom
-V
Output Voltage Min
1.24V
Output Current
750mA
Polarity
Positive Output
Output Current Max
750mA
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
