Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2920A-3.3WS-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel64AH4116RL
Cut Tape64AH4116
Product Range3.3V 400mA LDO Voltage Regulators
Your Part Number
1,287 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.090 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.880 |
| 100+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2920A-3.3WS-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel64AH4116RL
Cut Tape64AH4116
Product Range3.3V 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max26V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current400mA
PolarityPositive Output
Dropout Voltage Vdo-
Max Output Current400mA
Output Current Max400mA
Output Current Max400mA
LDO Regulator Case StyleSOT-223
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 400mA LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
400mA
Output Current Max
400mA
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
2V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
400mA
Dropout Voltage Vdo
-
Output Current Max
400mA
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
-
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 400mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MIC2920A-3.3WS-TR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
