Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2287CYD5-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel01AM0120
Re-Reel64AH4108RL
Cut Tape64AH4108
Your Part Number
5,272 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.900 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.900 |
| 10+ | $0.833 |
| 100+ | $0.765 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.854 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2287CYD5-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel01AM0120
Re-Reel64AH4108RL
Cut Tape64AH4108
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max10V
Output Voltage Max34V
Output Current Max500mA
Output Current Max500mA
Switching Frequency Typ1.2MHz
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency1.2MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.5V
Output Voltage Max
34V
Output Current Max
500mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
10V
Output Current Max
500mA
Switching Frequency Typ
1.2MHz
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
1.2MHz
Technical Docs (2)
Alternatives for MIC2287CYD5-TR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
