Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2287CYD5-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel01AM0120
Re-Reel64AH4108RL
Cut Tape64AH4108
Your Part Number
2,285 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.854 | $0.00 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.900 |
| 50+ | $0.765 |
| 100+ | $0.750 |
| 250+ | $0.734 |
| 500+ | $0.719 |
| 1000+ | $0.704 |
| 2500+ | $0.689 |
| 5000+ | $0.673 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.854 |
| 9000+ | $0.819 |
| 15000+ | $0.744 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2287CYD5-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel01AM0120
Re-Reel64AH4108RL
Cut Tape64AH4108
TopologyBoost
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max10V
Output Voltage Max34V
Output Current Max500mA
Output Current Max500mA
Switching Frequency Typ1.2MHz
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Boost
Input Voltage Min
2.5V
Output Voltage Max
34V
Output Current Max
500mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
Qualification
-
LED Driver Type
-
Input Voltage Max
10V
Output Current Max
500mA
Switching Frequency Typ
1.2MHz
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for MIC2287CYD5-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
