Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP8022-5015H/NHXVAOCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86AK7476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 25+ | $2.410 |
| 100+ | $1.990 |
| 250+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP8022-5015H/NHXVAOCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86AK7476
IC TypeMotor Gate Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current500mA
Output Voltage12V
IC Case / PackageWFVQFN-EP
No. of Pins40Pins
Supply Voltage Min4V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Driver Case StyleWFVQFN-EP
Technical Specifications
IC Type
Motor Gate Driver
No. of Outputs
3Outputs
Output Voltage
12V
No. of Pins
40Pins
Supply Voltage Max
40V
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Motor Type
Three Phase Brushless DC
Output Current
500mA
IC Case / Package
WFVQFN-EP
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
WFVQFN-EP
Alternatives for MCP8022-5015H/NHXVAO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
