Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP8021-5015H/9PXVAOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK2740
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 25+ | $1.280 |
| 100+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP8021-5015H/9PXVAOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK2740
IC TypeMotor Gate Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current500mA
Output Voltage5V
IC Case / PackageVQFN-EP
No. of Pins28Pins
Supply Voltage Min4V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Driver Case StyleVQFN-EP
Technical Specifications
IC Type
Motor Gate Driver
No. of Outputs
1Outputs
Output Voltage
5V
No. of Pins
28Pins
Supply Voltage Max
40V
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Motor Type
Three Phase Brushless DC
Output Current
500mA
IC Case / Package
VQFN-EP
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
VQFN-EP
Alternatives for MCP8021-5015H/9PXVAO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
