Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP6C02T-020H/Q8BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel23AH3244
Re-Reel34AH1024
Cut Tape34AH1024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 25+ | $1.810 |
| 100+ | $1.500 |
| 6000+ | $1.340 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6C02T-020H/Q8BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel23AH3244
Re-Reel34AH1024
Cut Tape34AH1024
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product500kHz
IC Case / PackageVDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2V
Supply Voltage Max5.5V
CMRR159dB
Gain20 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Input Offset Voltage1.9µV
No. of Amplifiers1 Amplifier
Input Bias Current170µA
Amplifier Case StyleVDFN
Bandwidth500kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
VDFN
Operating Temperature Min
-40°C
Supply Voltage Min
2V
CMRR
159dB
IC Mounting
Surface Mount
Qualification
-
Input Offset Voltage
1.9µV
Input Bias Current
170µA
Bandwidth
500kHz
Gain Bandwidth Product
500kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
20 V/V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
VDFN
Automotive Qualification Standard
-
Alternatives for MCP6C02T-020H/Q8B
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
